Dual operational amplifier IC featuring a 9.5 MHz unity gain bandwidth and 0.0022 V/µs slew rate. This micropower amplifier offers a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 92. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 2.2V and a maximum supply current of 0.0032A. The component is housed in an 8-pin PDIP package with a nominal width of 7.62mm and length of 9.817mm.
National Semiconductor LMC6442IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Current-Max | 0.0032 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.0022 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 9.5 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.0022 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6442IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.