Quad operational amplifier IC featuring a 1.5 MHz unity gain bandwidth and 1.3 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 40,000 and a maximum input offset voltage of 3800 µV. Operating across a wide temperature range from -40°C to 125°C, it is housed in a 14-terminal PDSO package with a nominal supply voltage of 5V and a maximum supply voltage limit of 16V. The device exhibits a maximum supply current of 4.6 mA and a nominal common-mode reject ratio of 82 dB.
National Semiconductor LMC6494AEM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6494AEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.