Dual comparator IC featuring an 8-pin SO-8 package with a JEDEC code of R-PDSO-G8. Offers a maximum input offset voltage of 15000 µV and a response time of 4000 ns. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum limit of 16V. Maximum supply current is 0.025mA, and average bias current is 1 nA.
National Semiconductor LMC6762BIMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.025 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC6762BIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.