Industrial temperature grade comparator IC with a 5-pin QSOT-23 package. Features a maximum input offset voltage of 18,000 µV and a response time of 4,000 ns. Operates with a nominal supply voltage of 5V, up to a maximum of 16V, and a maximum supply current of 0.018A. Designed for dual terminal applications, this single-function comparator is housed in a PDSO5 package measuring 3.05 x 3 mm with a height of 1.43 mm.
National Semiconductor LMC7211BIM5/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.018 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 18000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC7211BIM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.