This operational amplifier offers a 0.84 MHz unity gain bandwidth and a 1.2 V/µs nominal slew rate, featuring a voltage-feedback architecture. It operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (and -5V negative supply). Key specifications include a maximum input offset voltage of 7000 µV and a minimum voltage gain of 560. The component is housed in an 8-terminal PDSO8/MSOP-8 package, with a maximum supply current of 1.9 mA and a nominal average bias current of 64 nA.
National Semiconductor LMC8101MM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 560 |
| Unity Gain BW-Nom | 840 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC8101MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.