Operational Amplifier IC featuring an 8-pin MSOP-8 package with a 7000 µV maximum input offset voltage and 0.84 MHz nominal unity gain bandwidth. This industrial-grade component operates within a -40°C to 85°C temperature range, supporting a nominal supply voltage of 5V and a maximum of 6V. It boasts a 1.2 V/µs nominal slew rate, 560 minimum voltage gain, and an 87 dB nominal common-mode reject ratio. The voltage-feedback architecture includes frequency compensation and low-bias characteristics.
National Semiconductor LMC8101MMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.000064 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 560 |
| Unity Gain BW-Nom | 840 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMC8101MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.