Automotive-grade peripheral driver IC featuring complementary output polarity and standard input characteristics. This 11-terminal component, housed in a TO-220 package with a ZIG-ZAG terminal position (JEDEC R-PZFM-T11), operates from a 12V to 55V supply range with a nominal 42V. It supports a maximum operating temperature of 125°C and a minimum of -40°C, delivering up to 6A of current. The device integrates a single function with Pulse Width Modulation (PWM) control.
National Semiconductor LMD18200T/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 42 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 55 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMD18200T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.