Industrial temperature grade line driver IC, operating from a 3.135V to 3.465V supply, with a nominal 3.3V. Features differential input characteristics and a single line driver function. Housed in a 16-terminal, 4mm x 4mm S-XQCC-N16 package with quad terminal position. Operates across an industrial temperature range of -40°C to 85°C.
National Semiconductor LMH0303SQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH0303SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.