Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a maximum input offset voltage of 750 µV and a nominal slew rate of 300 V/µs. Designed for an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8), it operates across a wide temperature range from -40°C to 125°C. Key specifications include a nominal supply voltage of ±2.5V, a maximum supply current of 18mA, and a minimum voltage gain of 3160.
National Semiconductor LMH6624MA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3160 |
| Neg Supply Voltage Limit-Max | -6.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6624MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.