Industrial-grade operational amplifier featuring a 90 MHz unity gain bandwidth and 200 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 7000 µV and a nominal supply voltage of ±5V, with limits up to ±6.3V. Packaged in an 8-terminal SOIC package (R-PDSO-G8), it operates across an industrial temperature range of -40°C to 85°C. Key specifications include a 95 dB common-mode reject ratio and a maximum supply current of 8.5 mA.
National Semiconductor LMH6639MA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 3.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 90000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Slew Rate-Min | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6639MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.