High-performance operational amplifier featuring a 90 MHz unity gain bandwidth and 200 V/µs slew rate. This 6-pin, PDSO6 (SOT-23) package device offers a wide operating temperature range of -40°C to 85°C, suitable for industrial applications. It operates with a nominal supply voltage of 5V and ±5V, drawing a maximum supply current of 8.5mA. Key specifications include a maximum input offset voltage of 7000 µV and a nominal common-mode reject ratio of 95 dB.
National Semiconductor LMH6639MFX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 3.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 90000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Slew Rate-Min | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6639MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.