Dual operational amplifier IC featuring a 260 MHz bandwidth and a maximum offset voltage of 3000 µV. This integrated circuit offers two independent amplifier functions within an 8-terminal MSOP-8 (PDSO8) package. Designed for industrial temperature grades, it provides a compact solution with precise amplification capabilities.
National Semiconductor LMH6655MM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6655MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.