Industrial-grade operational amplifier featuring a 5-pin SOT-23 package. This current-feedback amplifier offers a nominal supply voltage of 5V, with limits up to 6.75V and down to -6.75V. Key specifications include a maximum input offset voltage of 3700 µV, a nominal slew rate of 600 V/µs, and a maximum supply current of 1.4 mA. Operating across an industrial temperature range of -40°C to 85°C, this single-function amplifier is frequency compensated.
National Semiconductor LMH6723MFX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 3700 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 600 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.75 |
| Micropower | NO |
| Slew Rate-Min | 275 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMH6723MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.