Automotive-grade operational amplifier featuring a 3 MHz unity gain bandwidth and a 4 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 60 µV and a minimum voltage gain of 17780. It operates within a supply voltage range of 5V nominal, up to a maximum of 5.8V, with a maximum supply current of 1.5mA. The component is housed in a 5-pin SOT-23 package (JEDEC R-PDSO-G5) with dimensions of 2.92mm length and 1.6mm width, suitable for operation between -40°C and 125°C.
National Semiconductor LMP2011MFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.8 |
| Input Offset Voltage-Max | 60 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP2011MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.