Dual operational amplifier IC featuring a 60 µV maximum input offset voltage and 3 MHz bandwidth. This voltage-feedback amplifier offers a 130 nominal common-mode reject ratio and 17780 minimum voltage gain. Operating across a -55°C to 125°C temperature range, it is housed in a 10-terminal ceramic SOIC package. The device supports a nominal supply voltage of 5V with a maximum supply current of 3.5mA.
National Semiconductor LMP2012WGLQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G10 |
| Width | 6.12 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.8 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.000003 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LMP2012WGLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.