Dual operational amplifier IC featuring a 5 MHz unity gain bandwidth and 2.5 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 10 µV maximum and a minimum voltage gain of 562,000. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in an 8-terminal SOIC package. The device supports a nominal supply voltage of 2.5V with a maximum supply current of 3.1mA.
National Semiconductor LMP2022MA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 3.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 141 |
| Voltage Gain-Min | 562000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP2022MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.