Automotive-grade operational amplifier featuring a 5-pin SOT-23 package. This voltage-feedback amplifier offers a 325 µV maximum input offset voltage and a 0.127 MHz unity gain bandwidth. It operates with a nominal supply voltage of 1.8V, a maximum supply current of 18 µA, and a slew rate of 48 V/µs. The device boasts a minimum voltage gain of 141,000 and a common-mode reject ratio of 92, with a low-offset and low-bias design. Operating temperature range spans from -40°C to 125°C.
National Semiconductor LMP2231AMFX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.018 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 325 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.048 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 92 |
| Voltage Gain-Min | 141000 |
| Unity Gain BW-Nom | 127 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP2231AMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.