Automotive-grade operational amplifier featuring a 2.5 MHz unity gain bandwidth and 1.1 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 500 µV and a low bias current of 1 nA at 25°C. Housed in a 5-pin SOT-23 (PDSO5) package, it operates across a wide temperature range of -40°C to 125°C with a nominal supply voltage of ±5V. Key specifications include a minimum voltage gain of 63.1 kV/V and a common-mode reject ratio of 138 dB.
National Semiconductor LMP7701MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 138 |
| Voltage Gain-Min | 63100 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP7701MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.