High-performance operational amplifier featuring a 21 MHz unity-gain bandwidth and 2.4 V/µs slew rate. This single-channel, voltage-feedback amplifier offers a low input offset voltage of 600 µV maximum and a common-mode rejection ratio of 129 dB nominal. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and utilizes a 5-pin PDSO package. Key specifications include a nominal supply voltage of 2.5V, a maximum supply current of 4.2mA, and a minimum voltage gain of 31620.
National Semiconductor LMP7731MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 4.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 2.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 129 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 21000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP7731MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.