High-performance operational amplifier with a 21 MHz unity gain bandwidth and 2.4 V/µs slew rate. Features a low input offset voltage of 600 µV maximum and a low average bias current of 0.075 nA maximum. This 5-pin, PDSO5 (SOT-23) package device operates from a 2.5 V nominal supply voltage, with a maximum supply voltage limit of 6 V. Designed for automotive temperature grades, it offers a high common-mode reject ratio of 129 and a minimum voltage gain of 31620.
National Semiconductor LMP7731MFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 4.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 2.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 129 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 21000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMP7731MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.