Fixed positive single output LDO regulator with a nominal output voltage of 1.5V and a maximum output current of 5A. Features a 1.4V dropout voltage and a 1.2V nominal dropout voltage. Input voltage range is 3V to 7V, with an absolute maximum input voltage of 13V. Offers tight voltage regulation with a maximum line regulation of 0.003V and a maximum load regulation of 0.0075V. Packaged in a 3-terminal TO-263 (R-PSSO-G3) with dimensions of 8.635mm width and 10.16mm length. Operates within a junction temperature range of 0°C to 125°C.
National Semiconductor LMS1585ACS-1.5/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 13 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMS1585ACS-1.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.