The LMS485IM/NOPB is an industrial-grade dual-line transceiver with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 0.5mA. It features Schmitt trigger input characteristics and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOP8 package with a width of 3.899mm and a length of 4.902mm. It is designed for use in industrial applications and meets the requirements of the JEDEC package code R-PDSO-G8.
National Semiconductor LMS485IM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMS485IM/NOPB to view detailed technical specifications.
No datasheet is available for this part.