Dual comparator IC featuring a 7000 µV maximum input offset voltage and a 450 ns response time. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.7V and a maximum limit of 5.5V. This 8-terminal component, packaged in an MSOP-8 (S-PDSO-G8), offers two comparator functions and has a maximum supply current of 0.25 mA.
National Semiconductor LMV393MMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV393MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.