Industrial temperature grade, 5-terminal, dual terminal voltage reference IC. Features a 1.24V reference voltage with a supply voltage range from 1.24V to 30V. Housed in a 5-pin PDSO (SOT-23) package with dimensions of 2.92mm length and 1.6mm width. Operating temperature range is -40°C to 85°C.
National Semiconductor LMV431AIM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431AIM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.