The LMV431BIMFX/NOPB is an industrial-grade voltage reference from National Semiconductor. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 6V. The device features a single function and a single output, with a JEDEC package code of R-PDSO-G3. The LMV431BIMFX/NOPB is available in a TSSOP or TO-236 package type, measuring 1.3mm in width and 2.92mm in length.
National Semiconductor LMV431BIMFX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 1.24 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV431BIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.