Industrial-grade operational amplifier featuring a 10 MHz bandwidth and 5.25 V/µs slew rate. This single-function IC offers a maximum input offset voltage of 3000 µV and a nominal supply voltage of 5V, with a maximum limit of 5.5V. The device operates within an industrial temperature range of -40°C to 85°C and is housed in a compact 5-pin SOT-23 (PDSO5) package. It boasts a nominal common-mode reject ratio of 89 and a minimum voltage gain of 1000.
National Semiconductor LMV721M5X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.26 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV721M5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.