Dual operational amplifier featuring a 10 MHz unity gain bandwidth and 5.25 V/µs slew rate. This industrial-grade IC offers a maximum input offset voltage of 3000 µV and a minimum voltage gain of 1000. Operating within an industrial temperature range of -40°C to 85°C, it is housed in an 8-pin MSOP package. The voltage-feedback architecture supports a nominal supply voltage of 5V with a maximum supply current of 2.8 mA.
National Semiconductor LMV722MMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.26 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV722MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.