Dual operational amplifier IC featuring an 8-pin PDSO8 (SOP-8) package with a 10 MHz bandwidth and 5.25 V/µs slew rate. This industrial-grade component offers a maximum input offset voltage of 3000 µV and a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V. It operates across an industrial temperature range of -40°C to 85°C and boasts a nominal unity gain bandwidth of 10 MHz. The voltage-feedback architecture ensures efficient amplification with a minimum voltage gain of 1000 and a common-mode rejection ratio of 89.
National Semiconductor LMV722MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.26 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV722MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.