Automotive-grade operational amplifier featuring a 3.5 MHz unity gain bandwidth and 1.4 V/µs slew rate. This micropower, voltage-feedback amplifier offers a maximum input offset voltage of 1200 µV and a typical common-mode rejection ratio of 80 dB. Designed for operation between -40°C and 125°C, it supports supply voltages from 2.7V to 5.5V with a maximum supply current of 1.92 mA. The component is housed in an 8-terminal MSOP-8 package with a 3mm x 3mm footprint.
National Semiconductor LMV772MM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.92 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 1.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 3500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV772MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.