Operational Amplifier IC featuring a 4.5 MHz bandwidth and 800 µV maximum input offset voltage. This single-function, voltage-feedback amplifier operates with a nominal supply voltage of 5V, a maximum supply current of 2mA, and a maximum operating temperature of 125°C. Housed in a 5-pin SC-70 package (JEDEC R-PDSO-G5) with a width of 1.25mm and length of 2mm, it offers a minimum voltage gain of 63100 and a nominal slew rate of 2.5 V/µs. The device includes frequency compensation and is designed for low-offset applications.
National Semiconductor LMV841MG/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 112 |
| Voltage Gain-Min | 63100 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.6 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV841MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.