Automotive-grade operational amplifier featuring a 1.4 MHz bandwidth and 5 terminals. This single-function, micropower device offers a voltage gain of 4500, a slew rate of 0.4 V/µs, and a maximum input offset voltage of 6000 µV. Operating within a temperature range of -40°C to 125°C, it supports a nominal supply voltage of 2.7V, with a maximum limit of 5.5V. The component utilizes a voltage-feedback architecture and is housed in a compact R-PDSO-G5 (SC-70) package.
National Semiconductor LMV931MGX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 81 |
| Voltage Gain-Min | 4500 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV931MGX to view detailed technical specifications.
No datasheet is available for this part.