Operational Amplifier IC featuring a 2.7 MHz unity gain bandwidth and a voltage-feedback architecture. This 6-pin device, housed in a SOT-23 package (R-PDSO-G6), operates with a nominal supply voltage of 1V and a maximum supply current of 0.88mA. It offers a minimum voltage gain of 14100 and a common-mode reject ratio of 77, with a maximum input offset voltage of 3000. Designed for automotive temperature grades, it functions between -40°C and 125°C.
National Semiconductor LMV951MK/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Current-Max | 0.88 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.1 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 14100 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMV951MK/NOPB to view detailed technical specifications.
No datasheet is available for this part.