The LMX2330ATM is a 20-pin dual PLL IC from National Semiconductor, designed for industrial temperature operation. It has a supply voltage range of 2.7V to 5.5V and can operate at temperatures from -40°C to 85°C. The device is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm.
National Semiconductor LMX2330ATM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMX2330ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.