Automotive-grade telecom IC featuring 60 terminals in a 9x6mm PBGA package with 0.80mm pitch. This specialized integrated circuit operates from -40°C to 125°C with a nominal supply voltage of 2.75V and a maximum supply current of 0.065A. The component utilizes a bottom terminal position and is housed in a green, plastic FBGA-60 package.
National Semiconductor LMX9830SM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 6 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 2.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LMX9830SM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.