Fixed/Adjustable Positive Single Output LDO Regulator, 8-terminal, dual terminal position, PDSO8 package (JEDEC S-PDSO-G8, MSOP-8). Features 0.38V typical dropout voltage (0.6V max) and 0.1A maximum output current. Offers adjustable output voltage from 1.24V to 29V, with a nominal fixed output of 3V. Achieves 0.006% line and load regulation, with a voltage tolerance of 1.4%. Operates from -40°C to 125°C, with an absolute maximum input voltage of 30V.
National Semiconductor LP2951ACMM-3.0/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.006 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951ACMM-3.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.