Fixed/Adjustable Positive Single Output LDO Regulator, 8-terminal MSOP-8 package. Features a 0.38V typical dropout voltage, with a maximum of 0.6V. Offers a nominal output voltage of 3.3V, adjustable from 1.24V to 29V. Maximum output current is 0.1A. Operates within a temperature range of -40°C to 125°C, with a maximum input voltage of 30V. Exhibits excellent line and load regulation, with a maximum of 0.0066%.
National Semiconductor LP2951ACMM-3.3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0066 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951ACMM-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.