Fixed/Adjustable Positive Single Output LDO Regulator, offering a 0.38V typical dropout voltage and a maximum of 0.6V. This integrated circuit provides a 5V nominal output voltage, adjustable from 1.24V to 29V, with a maximum output current of 0.1A. Features include 0.01% line and load regulation, 1.5% voltage tolerance, and an operating temperature range of -40°C to 125°C. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
National Semiconductor LP2951ACMX/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2951ACMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.