National Semiconductor
LP2951CMX-3.0
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator
Quick Jump:
Technical Specifications
National Semiconductor LP2951CMX-3.0 technical specifications.
General
Number of Terminals
8
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
3.9
Length
4.9
Number of Functions
1
Number of Outputs
2
Output Voltage1-Min
1.24
Output Voltage1-Max
29
Output Current1-Max
0.1
Voltage Tolerance-Max
2.4
Adjustability
FIXED/ADJUSTABLE
Operating Temperature TJ-Max
125
Dropout Voltage1-Nom
0.38
Output Voltage1-Nom
3
Operating Temperature TJ-Min
-40
Input Voltage Absolute-Max
30
Line Regulation-Max
0.012
Load Regulation-Max
0.009
Dropout Voltage1-Max
0.6
Compliance
RoHS
No
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False
Datasheet
National Semiconductor LP2951CMX-3.0 Datasheet
Download the complete datasheet for National Semiconductor LP2951CMX-3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.