Adjustable positive single output LDO regulator with a 1.23V to 15V output voltage range and a maximum output current of 0.05A. Features a nominal dropout voltage of 0.12V and a maximum dropout voltage of 0.225V. Housed in a 5-terminal, SOT-23 (R-PDSO-G5) package with dimensions of 1.6mm width and 2.92mm length. Operates within a temperature range of -40°C to 125°C.
National Semiconductor LP2980IM5-ADJ/NOPB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2980IM5-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.