National Semiconductor LP2982IM5X-3.3/NOPB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.1845 |
| Output Voltage1-Max | 3.4155 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.0124 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP2982IM5X-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.