Adjustable positive linear voltage regulator IC with a 1V to 5.5V output range and a maximum output current of 0.8A. Features a nominal dropout voltage of 0.475V. Housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length. Operates across a temperature range of -40°C to 125°C.
National Semiconductor LP3878MR-ADJ/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.8 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.475 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP3878MR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.