The LP3986TLX285285 is an 8-pin S-PBGA-B8 linear voltage regulator from National Semiconductor with a fixed output voltage of 2.7645V to 2.9355V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device has a dropout voltage of 0.06V at 0.15A and a line regulation of 0.0096%. It is available in a 1.55mm x 1.55mm package type VFBGA, BGA8,3X3,20.
National Semiconductor LP3986TLX285285 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.55 |
| Length | 1.55 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0096 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LP3986TLX285285 to view detailed technical specifications.
No datasheet is available for this part.