Dual operational amplifier IC featuring a 0.152 MHz unity gain bandwidth and 10000 V/mV minimum voltage gain. This micropower amplifier offers a 0.1 V/µs slew rate and 71 dB common-mode reject ratio. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-terminal PDSO8 (MSOP-8) package. Maximum supply current is 24 mA with a nominal supply voltage of 5V.
National Semiconductor LPV358MM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.024 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 71 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 152 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LPV358MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.