Industrial temperature grade liquid crystal display driver IC featuring 44 terminals in a PQCC-44 package. Operates within a supply voltage range of 3V to 10V, with a nominal supply voltage of 5V and maximum supply current of 0.04A. Supports a minimum operating frequency of 1 and offers a wide operating temperature range from -40°C to 85°C. Package dimensions are 16.51mm x 16.51mm.
National Semiconductor MM145453V/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.04 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM145453V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.