National Semiconductor MM4001AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Number of Bits | 64 |
| Count Direction | RIGHT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM4001AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.