This 8-bit shift register from National Semiconductor features 512 bits of storage and a dual in-line package (DIP) configuration. The device operates within a temperature range of -25°C to 70°C and is designed for use in logic IC applications. The shift register is available in a R-PDIP-T8 package type, which is a standard through-hole configuration.
National Semiconductor MM5016N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Bits | 512 |
| Count Direction | RIGHT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM5016N to view detailed technical specifications.
No datasheet is available for this part.