National Semiconductor MM5298AN4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 250 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM5298AN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.