The MM54C157J is a 16-channel CMOS multiplexer from National Semiconductor, operating within a temperature range of -55C to 125C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 15V and 3V, respectively. The device features a propagation delay of 300ns and a maximum output current of 0.00036A. It is packaged in a 16-pin DIP with a load capacitance of 50pF and an output polarity of true.
National Semiconductor MM54C157J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | CMOS |
| Propagation Delay (tpd) | 300 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54C157J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.