National Semiconductor MM54C157J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.00001 |
| Prop. Delay@Nom-Sup | 110 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54C157J/883 to view detailed technical specifications.
No datasheet is available for this part.