National Semiconductor MM54C83W/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | MILITARY |
| Logic IC Type | ADDER/SUBTRACTOR |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54C83W/883C to view detailed technical specifications.
No datasheet is available for this part.